Nichicon UCY2E560MHD
| Manufacturer | |
| Mfr. Part # | UCY2E560MHD |
| LCSC Part # | C136301 |
| Package | Through Hole,D12.5xL20mm |
| Customer # | |
| Description | ±20% 250V 56uF Through Hole,D12.5xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Through Hole,D12.5xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8249 | $ 0.82 |
10+ | $ 0.6769 | $ 6.77 |
30+ | $ 0.6029 | $ 18.09 |
100+ | $ 0.5304 | $ 53.04 |
500+ | $ 0.4857 | $ 242.85 |
1,000+ | $ 0.4641 | $ 464.10 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$