LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UCD1V221MNL1GS product image
  • UCD1V221MNL1GS thumbnail 1
  • UCD1V221MNL1GS thumbnail 2
  • UCD1V221MNL1GS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UCD1V221MNL1GSRoHS

Manufacturer
MPN
UCD1V221MNL1GS
LCSC Part #
C136294
Packaging
SMD,D8xL10mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 35V SMD
Datasheetpdf iconNichicon UCD1V221MNL1GS
In-Stock: 174,405
174,405 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3154$ 1.58
50+$ 0.251$ 12.55
150+$ 0.2234$ 33.51
500+$ 0.189$ 94.50
2,500+$ 0.1736$ 434.00
5,000+$ 0.1645$ 822.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingSMD,D8xL10mm
Tolerance±20%
Voltage Rating35V
Capacitance220uF
Lifetime2000hrs@105℃
Ripple Current300mA@120Hz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)10.5mm
Diameter8mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece