LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UHV1E471MPD product image
  • UHV1E471MPD thumbnail 1
  • UHV1E471MPD thumbnail 2
  • UHV1E471MPD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UHV1E471MPDRoHS

Manufacturer
MPN
UHV1E471MPD
LCSC Part #
C136292
Packaging
Through Hole,D10xL12.5mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% 25V TH
Datasheetpdf iconNichicon UHV1E471MPD
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1294$ 0.65
50+$ 0.1266$ 6.33
150+$ 0.1248$ 18.72
500+$ 0.1229$ 61.45
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D10xL12.5mm
Tolerance±20%
Voltage Rating25V
Capacitance470uF
Lifetime6000hrs@105℃
Ripple Current1.36A@100kHz
Pin Spacing5mm
Equivalent Series Resistance(ESR)43mΩ@100kHz
Height - Seated (Max)12.5mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece