PANASONIC 16SVPF270M
| Manufacturer | |
| MPN | 16SVPF270M |
| LCSC Part # | C136278 |
| Packaging | SMD,D8xL6.9mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 270uF ±20% 16V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL6.9mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 6.9mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Pin Spacing | - | |
| Ripple Current | 3.3A@100kHz | |
| Equivalent Series Resistance(ESR) | 22mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,351
1,351 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1653 | $ 1.17 |
| 10+ | $ 0.9201 | $ 9.20 |
| 30+ | $ 0.7982 | $ 23.95 |
| 100+ | $ 0.6764 | $ 67.64 |
| 500+ | $ 0.6043 | $ 302.15 |
| 1,000+ | $ 0.5674 | $ 567.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



