TDK SLF10145T-102MR29-PF
| Manufacturer | |
| MPN | SLF10145T-102MR29-PF |
| LCSC Part # | C136206 |
| Packaging | SMD,10.1x10.1mm |
| Customer # | |
| Key Attributes | FIXED IND 1mH 290mA 3.36Ω SMD,10.1x10.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 290mA | |
| Inductance | 1mH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 320mA | |
| DC Resistance(DCR) | 3.36Ω | |
| Ratings | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 290mA | |
| Inductance | 1mH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 320mA | |
| DC Resistance(DCR) | 3.36Ω | |
| Ratings | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



