LRC LDTC143ZET1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LDTC143ZET1G |
| LCSC Part # | C136180 |
| Package | SC-89 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SC-89 |
| Description | Pre-Biased Bipolar Transistor (BJT) 50V 100mA 300mW Surface Mount SC-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | LRC | |
| Package | SC-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7,320 
7,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0237 | $ 0.47 |
200+ | $ 0.019 | $ 3.80 |
600+ | $ 0.0164 | $ 9.84 |
4,000+ | $ 0.0148 | $ 59.20 |
8,000+ | $ 0.0135 | $ 108.00 |
20,000+ | $ 0.0127 | $ 254.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$