LRC LMBT3946DW1T1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LMBT3946DW1T1G |
| LCSC Part # | C136169 |
| Package | SC-88 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 40V 200mA SC-88 |
| Description | Bipolar (BJT) Transistor NPN+PNP 40V 200mA 300MHz 150mW SC-88 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Package | SC-88 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
198,220
198,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0279 | $ 0.56 |
200+ | $ 0.0217 | $ 4.34 |
600+ | $ 0.0183 | $ 10.98 |
3,000+ | $ 0.0163 | $ 48.90 |
9,000+ | $ 0.0145 | $ 130.50 |
21,000+ | $ 0.0136 | $ 285.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$