BOURNS 4311R-104-161/241L
| Manufacturer | |
| Mfr. Part # | 4311R-104-161/241L |
| LCSC Part # | C1361224 |
| Package | SIP-11-2.54mm |
| Customer # | |
| Key Attributes | RES ARRAY 18 RES 160Ω 240Ω SIP-11-2.54mm |
| Description | 18 ±2% 200mW ±100ppm/℃ SIP-11-2.54mm Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-11-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.974 | $ 0.97 |
200+ | $ 0.3767 | $ 75.34 |
500+ | $ 0.3643 | $ 182.15 |
1,000+ | $ 0.3581 | $ 358.10 |
Standard Packaging 18/Full
Tube | ||