LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ27210DRKR product image
Images for reference only

TI BQ27210DRKRRoHS

Manufacturer
MPN
BQ27210DRKR
LCSC Part #
C135992
Packaging
VSON-10-EP(3x4)
Customer #
Key Attributes
Lithium Battery I2C VSON-10-EP(3x4) Battery Management RoHS
Datasheetpdf iconTI BQ27210DRKR
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerTI
PackagingVSON-10-EP(3x4)
Features-
Operating Temperature-20℃~+70℃
Quiescent Current1uA
0V Battery Charge-
Type of BatteryLithium Battery
Operating Voltage2.6V~4.5V
The Chip TypeMonitoring IC
InterfaceI2C
Balance Current-
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The bqJUNIOR series are highly accurate stand-alone single-cell Li-Ion and Li-Pol battery capacity monitoring and reporting devices targeted at space-limited, portable applications. The IC monitors a voltage drop across a small current sense resistor connected in series with the battery to determine charge and discharge activity of the battery. Compensations for battery age, temperature, self-discharge, and discharge rate are applied to the capacity measurments to provide available time-to-empty information across a wide range of operating conditions. Battery capacity is automatically recalibrated, or learned, in the course of a discharge cycle from full to empty. Internal registers include current, capacity, time-to-empty, state-of-charge, cell temperature and voltage, status, and more. The bqJUNIOR can operate directly from single-cell Li-Ion and Li-Pol batteries and communicates to the system over a HDQ one-wire or I2C serial interface.

Features

AI Translation
  • HDQ (bq27010) or I2C (bq27210) Communication
  • Reports Accurate Time-to-Empty At Both Measured and Host-Requested Load Values
  • Reports Available Capacity Compensated for Discharge Rate, Temperature, and Age
  • End-of-Discharge Voltage Compensated for Discharge Rate and Temperature
  • Automatic Capacity Reduction with Age
  • Reports Temperature, Voltage, and Current
  • High Accuracy Charge and Discharge Current Integration with Automatic Offset Calibration
  • Requires No User Calibration
  • Programmable Input/Output Port
  • Internal User EEPROM Configuration Memory
  • Uploadable Coefficients Allows Host-Side Use with Multiple Pack Characteristics
  • Stable Oscillator Without External Components
  • Dynamic End-of-Discharge Detection Delay to Allow Use in a High-Dynamic Load Environment
  • Automatic Sleep Mode When Communication Lines are Low
  • Available in a Small 3 mm x 4 mm QFN Package
  • Five Low-Power Operating Modes
    • Active: <90 μA
    • Sleep: <2.5 μA
    • Ship: <2 μA (bq27010 only)
    • Hibernate: <1.5 μA
    • Data Retention: <20 nA

Applications

AI Translation
  • PDA
  • Smart Phones
  • MP3 Players
  • Digital Cameras
  • Internet Appliances
  • Handheld Devices