TI TMS320F28335PGFA
| Manufacturer | |
| MPN | TMS320F28335PGFA |
| LCSC Part # | C13592 |
| Packaging | LQFP-176(24x24) |
| Customer # | |
| Key Attributes | Digital Signal Controllers (DSCs) |
| Datasheet | TI TMS320F28335PGFA |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-176(24x24) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 88 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.805V~1.995V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 150MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-176(24x24) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 88 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.805V~1.995V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 150MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TMS320F28335, TMS320F28334, TMS320F28333, TMS320F28332, TMS320F28235, TMS320F28234, and TMS320F28232 devices, members of the TMS320C28x/ Delfino DSC/MCU generation, are highly integrated, high-performance solutions for demanding control applications.
Features
AI Translation
- High-Performance Static CMOS Technology – Up to 150 MHz (6.67-ns Cycle Time) – 1.9-V/1.8-V Core, 3.3-V I/O Design
- High-Performance 32-Bit CPU (TMS320C28x) – IEEE 754 Single-Precision Floating-Point Unit (FPU) (F2833x Only) – 16×16 and 32×32 MAC Operations – 16×16 Dual MAC – Harvard Bus Architecture – Fast Interrupt Response and Processing – Unified Memory Programming Model – Code-Efficient (in C/C++ and Assembly)
- Six-Channel DMA Controller (for ADC, McBSP, ePWM, XINTF, and SARAM)
- 16-Bit or 32-Bit External Interface (XINTF) – More Than 2M×16 Address Reach
- On-Chip Memory – F28335, F28333, F28235: 256K×16 Flash, 34K×16 SARAM – F28334, F28234: 128K×16 Flash, 34K×16 SARAM – F28332, F28232: 64K×16 Flash, 26K×16 SARAM – 1K×16 OTP ROM
- Boot ROM (8K×16) – With Software Boot Modes (Through SCI, SPI, CAN, I2C, McBSP, XINTF, and Parallel I/O) – Standard Math Tables
- Clock and System Control – On-Chip Oscillator – Watchdog Timer Module
- GPIO0 to GPIO63 Pins Can Be Connected to One of the Eight External Core Interrupts
- Peripheral Interrupt Expansion (PIE) Block That Supports All 58 Peripheral Interrupts
- 128-Bit Security Key/Lock – Protects Flash/OTP/RAM Blocks – Prevents Firmware Reverse Engineering
- Enhanced Control Peripherals – Up to 18 PWM Outputs – Up to 6 HRPWM Outputs With 150 ps MEP Resolution – Up to 6 Event Capture Inputs – Up to 2 Quadrature Encoder Interfaces – Up to 8 32-Bit Timers (6 for eCAPs and 2 for eQEPs) – Up to 9 16-Bit Timers (6 for ePWMs and 3 XINTCTRs)
- Three 32-Bit CPU Timers
- Serial Port Peripherals – Up to 2 CAN Modules – Up to 3 SCI (UART) Modules – Up to 2 McBSP Modules (Configurable as SPI) – One SPI Module – One Inter-Integrated Circuit (I2C) Bus
- 12-Bit ADC, 16 Channels – 80-ns Conversion Rate – 2×8 Channel Input Multiplexer – Two Sample-and-Hold – Single/Simultaneous Conversions – Internal or External Reference
- Up to 88 Individually Programmable, Multiplexed GPIO Pins With Input Filtering
- JTAG Boundary Scan Support – IEEE Standard 1149.1-1990 Standard Test Access Port and Boundary Scan Architecture
- Advanced Emulation Features – Analysis and Breakpoint Functions – Real-Time Debug Using Hardware
- Development Support Includes – ANSI C/C++ Compiler/Assembler/Linker – Code Composer Studio IDE – DSP/BIOS and SYS/BIOS – Digital Motor Control and Digital Power Software Libraries
- Low-Power Modes and Power Savings – IDLE, STANDBY, HALT Modes Supported – Disable Individual Peripheral Clocks
- Endianness: Little Endian
- Package Options: – Lead-free, Green Packaging – Plastic Ball Grid Array (BGA) (ZJZ) – MicroStar BGA (ZHH) – Low-Profile Quad Flatpack (LQFP) (PGF) – Thermally Enhanced Low-Profile Quad Flatpack (HLQFP) (PTP)
- Temperature Options: – A: -40℃ to 85℃ (PGF, ZHH, ZJZ) – S: -40℃ to 125℃ (PTP, ZJZ) – Q: -40℃ to 125℃ (PTP, ZJZ) (AEC Q100 Qualification for Automotive Applications)
Applications
AI Translation
- Industrial AC Inverter Drives
- Industrial Servo Amplifiers and Controllers
- Computer Numerical Control (CNC) Machining
- Uninterruptible and Server Power Supplies
- Telecom Equipment Power
- Solar Inverters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,479
5,479 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.8855 | $ 22.89 |
| 10+ | $ 20.9904 | $ 209.90 |
| 40+ | $ 20.3007 | $ 812.03 |
| 80+ | $ 18.9361 | $ 1514.89 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-176(24x24) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 88 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.805V~1.995V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 150MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-176(24x24) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 88 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.805V~1.995V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 150MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TMS320F28335, TMS320F28334, TMS320F28333, TMS320F28332, TMS320F28235, TMS320F28234, and TMS320F28232 devices, members of the TMS320C28x/ Delfino DSC/MCU generation, are highly integrated, high-performance solutions for demanding control applications.
Features
AI Translation
- High-Performance Static CMOS Technology – Up to 150 MHz (6.67-ns Cycle Time) – 1.9-V/1.8-V Core, 3.3-V I/O Design
- High-Performance 32-Bit CPU (TMS320C28x) – IEEE 754 Single-Precision Floating-Point Unit (FPU) (F2833x Only) – 16×16 and 32×32 MAC Operations – 16×16 Dual MAC – Harvard Bus Architecture – Fast Interrupt Response and Processing – Unified Memory Programming Model – Code-Efficient (in C/C++ and Assembly)
- Six-Channel DMA Controller (for ADC, McBSP, ePWM, XINTF, and SARAM)
- 16-Bit or 32-Bit External Interface (XINTF) – More Than 2M×16 Address Reach
- On-Chip Memory – F28335, F28333, F28235: 256K×16 Flash, 34K×16 SARAM – F28334, F28234: 128K×16 Flash, 34K×16 SARAM – F28332, F28232: 64K×16 Flash, 26K×16 SARAM – 1K×16 OTP ROM
- Boot ROM (8K×16) – With Software Boot Modes (Through SCI, SPI, CAN, I2C, McBSP, XINTF, and Parallel I/O) – Standard Math Tables
- Clock and System Control – On-Chip Oscillator – Watchdog Timer Module
- GPIO0 to GPIO63 Pins Can Be Connected to One of the Eight External Core Interrupts
- Peripheral Interrupt Expansion (PIE) Block That Supports All 58 Peripheral Interrupts
- 128-Bit Security Key/Lock – Protects Flash/OTP/RAM Blocks – Prevents Firmware Reverse Engineering
- Enhanced Control Peripherals – Up to 18 PWM Outputs – Up to 6 HRPWM Outputs With 150 ps MEP Resolution – Up to 6 Event Capture Inputs – Up to 2 Quadrature Encoder Interfaces – Up to 8 32-Bit Timers (6 for eCAPs and 2 for eQEPs) – Up to 9 16-Bit Timers (6 for ePWMs and 3 XINTCTRs)
- Three 32-Bit CPU Timers
- Serial Port Peripherals – Up to 2 CAN Modules – Up to 3 SCI (UART) Modules – Up to 2 McBSP Modules (Configurable as SPI) – One SPI Module – One Inter-Integrated Circuit (I2C) Bus
- 12-Bit ADC, 16 Channels – 80-ns Conversion Rate – 2×8 Channel Input Multiplexer – Two Sample-and-Hold – Single/Simultaneous Conversions – Internal or External Reference
- Up to 88 Individually Programmable, Multiplexed GPIO Pins With Input Filtering
- JTAG Boundary Scan Support – IEEE Standard 1149.1-1990 Standard Test Access Port and Boundary Scan Architecture
- Advanced Emulation Features – Analysis and Breakpoint Functions – Real-Time Debug Using Hardware
- Development Support Includes – ANSI C/C++ Compiler/Assembler/Linker – Code Composer Studio IDE – DSP/BIOS and SYS/BIOS – Digital Motor Control and Digital Power Software Libraries
- Low-Power Modes and Power Savings – IDLE, STANDBY, HALT Modes Supported – Disable Individual Peripheral Clocks
- Endianness: Little Endian
- Package Options: – Lead-free, Green Packaging – Plastic Ball Grid Array (BGA) (ZJZ) – MicroStar BGA (ZHH) – Low-Profile Quad Flatpack (LQFP) (PGF) – Thermally Enhanced Low-Profile Quad Flatpack (HLQFP) (PTP)
- Temperature Options: – A: -40℃ to 85℃ (PGF, ZHH, ZJZ) – S: -40℃ to 125℃ (PTP, ZJZ) – Q: -40℃ to 125℃ (PTP, ZJZ) (AEC Q100 Qualification for Automotive Applications)
Applications
AI Translation
- Industrial AC Inverter Drives
- Industrial Servo Amplifiers and Controllers
- Computer Numerical Control (CNC) Machining
- Uninterruptible and Server Power Supplies
- Telecom Equipment Power
- Solar Inverters
C13592 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TMS320F28335PTPQ | TI | Similar | LQFP-176(24x24) | 92 | $ 21.0688 | ||
| TMS320F28335PTPS | TI | Similar | LQFP-176(24x24) | 46 | $ 23.2337 | ||
| TMS320F28235PGFA | TI | Similar | LQFP-176(24x24) | 0 | $ 7.3956 | ||
| TMS320F28235PTPS | TI | Similar | LQFP-176(24x24) | 0 | $ 39.2934 | ||
| PLCF28335PGFA | TI | Similar | LQFP-176(24x24) | 0 | $ 29.5757 |



