Infineon BSP318SH6327
| Manufacturer | |
| Mfr. Part # | BSP318SH6327 |
| LCSC Part # | C135808 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET 60V 2.6A SOT-223 |
| Description | 60V 2.6A 1.8W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7842 | $ 0.78 |
10+ | $ 0.633 | $ 6.33 |
30+ | $ 0.5566 | $ 16.70 |
100+ | $ 0.4818 | $ 48.18 |
500+ | $ 0.4288 | $ 214.40 |
1,000+ | $ 0.4054 | $ 405.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$