LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SRD MP2105K27E3X8LC product image
  • MP2105K27E3X8LC thumbnail 1
  • MP2105K27E3X8LC thumbnail 2
  • MP2105K27E3X8LC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SRD MP2105K27E3X8LCRoHS

Manufacturer
SRDAsian Brands
MPN
MP2105K27E3X8LC
LCSC Part #
C135733
Packaging
Through Hole,P=22.5mm
Customer #
Key Attributes
CAP SAFETY 1uF ±10% 275V TH
Datasheetpdf iconSRD MP2105K27E3X8LC
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1709$ 0.85
50+$ 0.1372$ 6.86
200+$ 0.1109$ 22.18
400+$ 0.0929$ 37.16
2,400+$ 0.0849$ 203.76
5,000+$ 0.08$ 400.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSRD
PackagingThrough Hole,P=22.5mm
Capacitance1uF
Tolerance±10%
RatingsX2
Voltage(AC)275V
safety certificationVDE;CQC;UL;CSA;ENEC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece