LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS PWR263S-35-1001F product image
  • PWR263S-35-1001F thumbnail 1
  • PWR263S-35-1001F thumbnail 2
  • PWR263S-35-1001F thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOURNS PWR263S-35-1001FRoHS

Manufacturer
MPN
PWR263S-35-1001F
LCSC Part #
C1356504
Packaging
D2PAK
Customer #
Key Attributes
RES 1kΩ ±1% 35W D2PAK
Datasheetpdf iconBOURNS PWR263S-35-1001F
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6919$ 3.69
10+$ 3.1327$ 31.33
30+$ 2.8004$ 84.01
100+$ 2.4649$ 246.49
500+$ 2.3106$ 1155.30
1,000+$ 2.2397$ 2239.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
PackagingD2PAK
Power(Watts)35W
Resistance1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece