KEMET EX2-2U1S
| Manufacturer | |
| MPN | EX2-2U1S |
| LCSC Part # | C1356438 |
| Packaging | Through Hole,12.1x13.6mm |
| Customer # | |
| Key Attributes | Through Hole,12.1x13.6mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,12.1x13.6mm | |
| Contact Form | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The new NEC EX2/EX1 series are PCB-mount type, ideally suited for motor and heater control applications in automotive systems requiring high quality and high performance. The EX2 series achieves approximately 60% size reduction compared to the ET2 series. The EX1 series achieves approximately 50% size reduction compared to the ET1 series.
Features
AI Translation
- PCB mounting
- Lead-free solder compatible
- Relay volume approx. 75% of ET2
- Relay footprint approx. 60% of ET2
- Relay weight approx. 88% of ET2
- Relay volume approx. 65% of ET1
- Relay footprint approx. 50% of ET1
- Relay weight approx. 78% of ET1
Applications
AI Translation
- Motor control
- Solenoid valve control
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7991 | $ 3.80 |
| 10+ | $ 3.2547 | $ 32.55 |
| 30+ | $ 2.9314 | $ 87.94 |
| 100+ | $ 2.6048 | $ 260.48 |
Standard Packaging2000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,12.1x13.6mm | |
| Contact Form | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The new NEC EX2/EX1 series are PCB-mount type, ideally suited for motor and heater control applications in automotive systems requiring high quality and high performance. The EX2 series achieves approximately 60% size reduction compared to the ET2 series. The EX1 series achieves approximately 50% size reduction compared to the ET1 series.
Features
AI Translation
- PCB mounting
- Lead-free solder compatible
- Relay volume approx. 75% of ET2
- Relay footprint approx. 60% of ET2
- Relay weight approx. 88% of ET2
- Relay volume approx. 65% of ET1
- Relay footprint approx. 50% of ET1
- Relay weight approx. 78% of ET1
Applications
AI Translation
- Motor control
- Solenoid valve control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

