RENESAS ISL8024AIRTAJZ
| Manufacturer | |
| Mfr. Part # | ISL8024AIRTAJZ |
| LCSC Part # | C1355930 |
| Package | TQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | High Efficiency Synchronous Buck DC/DC Converter |
| Description | 500kHz~4MHz Buck Adjustable 1 TQFN-16-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RENESAS | |
| Package | TQFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1937 | $ 3.19 |
10+ | $ 3.1187 | $ 31.19 |
30+ | $ 3.0698 | $ 92.09 |
100+ | $ 3.0208 | $ 302.08 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$