LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7171BCPZ-500RL7 product image
  • AD7171BCPZ-500RL7 thumbnail 1
  • AD7171BCPZ-500RL7 thumbnail 2
  • AD7171BCPZ-500RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7171BCPZ-500RL7RoHS

Manufacturer
MPN
AD7171BCPZ-500RL7
LCSC Part #
C135593
Packaging
LFCSP-10(3x3)
Customer #
Key Attributes
16-bit low power Σ-Δ ADC
Datasheetpdf iconADI AD7171BCPZ-500RL7
In-Stock: 650
650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7354$ 3.74
10+$ 3.1837$ 31.84
30+$ 2.8543$ 85.63
100+$ 2.4908$ 249.08
500+$ 2.3366$ 1168.30
1,000+$ 2.2685$ 2268.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLFCSP-10(3x3)
Operating Temperature-40℃~+105℃
InterfaceSPI
Quiescent Current (Iq)135uA
Voltage - Supply2.7V~5.25V
Number of Channels1
Integral non - linearity0.4LSB
Clock/OscillatorBuilt-in
Clock Frequency64kHz
FeaturesBipolar input;Integrated modulator;Built-in digital filter;Power-on reset
Voltage ReferenceExternal
Resolution(Bits)16;125Hz
ADC architectureSigma-Delta
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The AD7171 is an ultralow power, 16-bit ADC featuring a precision 16-bit Σ-Δ ADC and an on-chip oscillator. With a supply current of only 135 μA, the device is ideally suited for portable or battery-powered products requiring ultralow power consumption. It also features a power-down mode in which the supply current drops to just 0.5 μA, extending battery life.

For ease of use, all features of the AD7171 are pin-controlled. Each time a data read operation occurs, 8 status bits are appended to the 16-bit conversion result. These status bits contain a code sequence that can be used to verify the validity of the serial transmission.

The AD7171 has an output data rate of 125 Hz and a settling time of 24 ms. It features one differential input with a gain of 1. This is useful in applications where an external amplifier is required to meet system-specific filtering or gain requirements.

The AD7171 operates from a 2.7 V to 5.25 V supply and is available in a 10-lead LFCSP.

The AD7171 is a low power ADC with an on-chip precision 16-bit Σ-Δ modulator and digital filter, designed to measure wide dynamic range, low frequency signals. The device features an internal clock and one differential input, with an output data rate of 125 Hz and a gain of 1. A 2-wire interface simplifies the process of retrieving data from the AD7171.

Features

AI Translation
  • Output data rate: ±125 Hz
  • Pin-programmable power-down and reset function state
  • Internal clock oscillator
  • Current: 135 μA
  • Supply voltage: 2.7 V to 5.25 V
  • Temperature range: -40°C to +105°C
  • Package: 10-pin 3 mm x 3 mm LFCSP
  • 2-wire serial interface (read-only device), SPI compatible
  • Schmitt trigger on SCLK pin

Applications

AI Translation
  • Electronic scales
  • Pressure measurement
  • Industrial process control
  • Portable instruments