KIA Semicon Tech KIA2906A
| Manufacturer |
KIA Semicon Tech
Asian Brands |
| Mfr. Part # | KIA2906A |
| LCSC Part # | C135566 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 130A TO-220 |
| Description | 60V 130A 7mΩ@10V,50A One N-channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
823 
823
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4436 | $ 0.44 |
10+ | $ 0.3486 | $ 3.49 |
30+ | $ 0.3078 | $ 9.23 |
100+ | $ 0.2565 | $ 25.65 |
500+ | $ 0.2339 | $ 116.95 |
1,000+ | $ 0.2203 | $ 220.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$