MAXIM MAX1674EUA+
| Produttore | |
| Cod. Prod. | MAX1674EUA+ |
| Cod. LCSC | C1355477 |
| Imballo | MSOP-8 |
| Numero Cliente | |
| Attr. chiave | Boost Adjustable 2V~5.5V 420mA MSOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Scheda Tecnica | |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | MAXIM | |
| Imballo | MSOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 700mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2V~5.5V | |
| Output Current | 420mA | |
| Quiescent Current | 16uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | MAXIM | |
| Imballo | MSOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 700mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2V~5.5V | |
| Output Current | 420mA | |
| Quiescent Current | 16uA |
Descrizione
MAX1674/MAX1675/MAX1676 compact, high-efficiency, step-up DC-DC converters fit in small µMAX packages. They feature a built-in synchronous rectifier, which improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode. Quiescent supply current is only 16µA. The input voltage ranges from 0.7V to VOUT, where VOUT can be set from 2V to 5.5V. Start-up is guaranteed from 1.1V inputs. The MAX1674/MAX1675/ MAX1676 have a preset, pin-selectable output for 5V or 3.3V. The outputs can also be adjusted to other voltages using two external resistors. All three devices have a 0.3Ω N-channel MOSFET power switch. The MAX1674 has a 1A current limit. The MAX1675 has a 0.5A current limit, which permits the use of a smaller inductor. The MAX1676 comes in a 10-pin µMAX package and features an adjustable current limit and circuitry to reduce inductor ringing.
Caratteristiche
- Compact, high-efficiency, step-up DC-DC converters fit in small µMAX packages
- Built-in synchronous rectifier, improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode
- Quiescent supply current is only 16µA
- Input voltage ranges from 0.7V to VOUT, where VOUT can be set from 2V to 5.5V
- Start-up is guaranteed from 1.1V inputs
- Preset, pin-selectable output for 5V or 3.3V
- Outputs can be adjusted to other voltages using two external resistors
- 0.3Ω N-channel MOSFET power switch
- MAX1674 has a 1A current limit
- MAX1675 has a 0.5A current limit, permits the use of a smaller inductor
- MAX1676 comes in a 10-pin µMAX package and features an adjustable current limit and circuitry to reduce inductor ringing
Applicazioni
- Pagers
- Wireless Phones
- Medical Devices
- Hand-Held Computers
- PDAs
- RF Tags
- 1 to 3-Cell Hand-Held Devices
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.227 | $ 3.23 |
| 200+ | $ 1.2494 | $ 249.88 |
| 500+ | $ 1.2063 | $ 603.15 |
| 1,000+ | $ 1.1833 | $ 1183.30 |
Package Standard50/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | MAXIM | |
| Imballo | MSOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 700mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2V~5.5V | |
| Output Current | 420mA | |
| Quiescent Current | 16uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | MAXIM | |
| Imballo | MSOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 700mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2V~5.5V | |
| Output Current | 420mA | |
| Quiescent Current | 16uA |
Descrizione
MAX1674/MAX1675/MAX1676 compact, high-efficiency, step-up DC-DC converters fit in small µMAX packages. They feature a built-in synchronous rectifier, which improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode. Quiescent supply current is only 16µA. The input voltage ranges from 0.7V to VOUT, where VOUT can be set from 2V to 5.5V. Start-up is guaranteed from 1.1V inputs. The MAX1674/MAX1675/ MAX1676 have a preset, pin-selectable output for 5V or 3.3V. The outputs can also be adjusted to other voltages using two external resistors. All three devices have a 0.3Ω N-channel MOSFET power switch. The MAX1674 has a 1A current limit. The MAX1675 has a 0.5A current limit, which permits the use of a smaller inductor. The MAX1676 comes in a 10-pin µMAX package and features an adjustable current limit and circuitry to reduce inductor ringing.
Caratteristiche
- Compact, high-efficiency, step-up DC-DC converters fit in small µMAX packages
- Built-in synchronous rectifier, improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode
- Quiescent supply current is only 16µA
- Input voltage ranges from 0.7V to VOUT, where VOUT can be set from 2V to 5.5V
- Start-up is guaranteed from 1.1V inputs
- Preset, pin-selectable output for 5V or 3.3V
- Outputs can be adjusted to other voltages using two external resistors
- 0.3Ω N-channel MOSFET power switch
- MAX1674 has a 1A current limit
- MAX1675 has a 0.5A current limit, permits the use of a smaller inductor
- MAX1676 comes in a 10-pin µMAX package and features an adjustable current limit and circuitry to reduce inductor ringing
Applicazioni
- Pagers
- Wireless Phones
- Medical Devices
- Hand-Held Computers
- PDAs
- RF Tags
- 1 to 3-Cell Hand-Held Devices
C1355477 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MAX1674EUA+T | MAXIM | MSOP-8 | 88 | $ 1.8693 | ||
| MAX1797EUA+T | MAXIM | MSOP-8 | 677 | $ 3.0275 | ||
| L6920DBTR | ST | MSOP-8 | 117 | $ 3.1102 | ||
| MAX1678EUA+ | MAXIM | MSOP-8 | 0 | $ 2.9677 | ||
| MAX1678EUA+T | MAXIM | MSOP-8 | 0 | $ 3.423 | ||
| MCP1642B-ADJI/MS | MICROCHIP | MSOP-8 | 0 | $ 2.448 | ||
| MCP1642BT-ADJI/MS | MICROCHIP | MSOP-8 | 0 | $ 1.0681 | ||
| MCP1642DT-ADJI/MS | MICROCHIP | MSOP-8 | 0 | $ 1.0681 | ||
| MCP1642D-ADJI/MS | MICROCHIP | MSOP-8 | 0 | $ 1.0681 | ||
| MAX1675EUA+T | MAXIM | MSOP-8 | 0 | $ 3.2979 |



