LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MC33063AD product image
  • MC33063AD thumbnail 1
  • MC33063AD thumbnail 2
  • MC33063AD thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI MC33063ADRoHS

Manufacturer
MPN
MC33063AD
LCSC Part #
C1355384
Packaging
SOIC-8
Customer #
Key Attributes
MC3x063A 1.5-A Peak Boost/Buck/Inverting Switching Regulators
Datasheetpdf iconTI MC33063AD

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOIC-8
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching100kHz
FunctionBoost;Step-down type
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBoost;Buck;Inverting
Operating Voltage3V~40V
Switch tube (built-in/external)Built-in
Output Voltage1.25V~40V
Output Current1.5A
Quiescent Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

The MC33063A and MC34063A devices are easy-to-use ICs containing all the primary circuitry needed for building simple DC-DC converters. These devices primarily consist of an internal temperature-compensated reference, a comparator, an oscillator, a PWM controller with active current limiting, a driver, and a high-current output switch. Thus, the devices require minimal external components to build converters in the boost, buck, and inverting topologies.

Features

AI Translation
  • Wide Input Voltage Range: 3 V to 40 V
  • High Output Switch Current: Up to 1.5 A
  • Adjustable Output Voltage
  • Oscillator Frequency Up to 100 kHz
  • Precision Internal Reference: 2%
  • Short-Circuit Current Limiting
  • Low Standby Current

Applications

AI Translation
  • Blood Gas Analyzers: Portable
  • Cable Solutions
  • HMIs (Human Machine Interfaces)
  • Telecommunications
  • Portable Devices
  • Consumer & Computing Test & Measurement
In-Stock: 171
171 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8612$ 0.86
10+$ 0.7069$ 7.07
30+$ 0.6305$ 18.92
100+$ 0.5541$ 55.41
500+$ 0.5086$ 254.30
1,000+$ 0.4843$ 484.30
Standard Packaging75/Full Tube
Better price for more quantity?
$