RENESAS X5329S8Z-2.7
| Manufacturer | |
| MPN | X5329S8Z-2.7 |
| LCSC Part # | C1355085 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 100ms Active High 1 SOIC-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Reset Timeout | 100ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active High | |
| Threshold Voltage | 2.63V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices combine three popular functions, Poweron Reset Control, Supply Voltage Supervision, and Block Lock Protect Serial EEPROM Memory in one package. This combination lowers system cost, reduces board space requirements, and increases reliability.
Applying power to the device activates the power-on reset circuit which holds RESET/RESET active for a period of time. This allows the power supply and oscillator to stabilize before the processor can execute code.
The device’s low V_CC detection circuitry protects the user’s system from low voltage conditions by holding RESET/RESET active when V_CC falls below a minimum V_CC trip point. RESET/RESET remains asserted until V_CC returns to proper operating level and stabilizes. Five industry standard V_TRIP thresholds are available, however, Intersil’s unique circuits allow the threshold to be reprogrammed to meet custom requirements or to fine-tune the threshold in applications requiring higher precision.
Features
- Low V_CC detection and reset assertion
- Five standard reset threshold voltages
- Re-program low V_CC reset threshold voltage using special programming sequence
- Reset signal valid to V_CC = 1V
- Long battery life with low power consumption
- < 1μA max standby current
- < 400μA max active current during read
- 32Kbits of EEPROM
- Built-in inadvertent write protection
- Power-up/power-down protection circuitry
- Protect 0, 1/4, 1/2 or all of EEPROM array with Block Lock protection
- In circuit programmable ROM mode
- 2MHz SPI interface modes (0,0 & 1,1)
- Minimize EEPROM programming time
- 32-byte page write mode
- Self-timed write cycle
- 5ms write cycle time (typical)
- 2.7V to 5.5V and 4.5V to 5.5V power supply operation
- Available packages
- 14 Ld TSSOP, 8 Ld SOIC, 8 Ld PDIP
- Pb-free plus anneal available (RoHS compliant)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.905 | $ 3.91 |
| 200+ | $ 1.5111 | $ 302.22 |
| 500+ | $ 1.4586 | $ 729.30 |
| 1,000+ | $ 1.4324 | $ 1432.40 |
Standard Packaging100/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

