MAXIM MAX16998DAUA/V+
| Manufacturer | |
| Mfr. Part # | MAX16998DAUA/V+ |
| LCSC Part # | C1355081 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | High-Voltage Watchdog Timers with Adjustable Timeout Delay |
| Description | -40℃~+125℃@(TA) 5ms Active Low 4 MSOP-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.1173 | $ 6.12 |
10+ | $ 5.9683 | $ 59.68 |
50+ | $ 5.8705 | $ 293.53 |
100+ | $ 5.7712 | $ 577.12 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$