LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3306-20D product image
Images for reference only

TI TPS3306-20DRoHS

Manufacturer
MPN
TPS3306-20D
LCSC Part #
C1354729
Packaging
SOIC-8
Customer #
Key Attributes
100ms Active Low 2 SOIC-8 Supervisors RoHS
Datasheetpdf iconTI TPS3306-20D

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOIC-8
Reset Timeout100ms
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
ChipTypeVoltage monitor
Threshold Voltage1.85V;2.92V
FunctionWatchdog timer
Number of Voltages Monitored2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

The TPS3306 family is a series of supervisory circuits designed for circuit initialization which require two supply voltages, primarily in DSP and processor-based systems. The product spectrum of the TPS3306-xx is designed for monitoring two independent supply voltages of 3.3 V/1.5 V, 3.3 V/1.8 V, 3.3 V/2 V, 3.3 V/2.5 V, or 3.3 V/5 V. The various supervisory circuits are designed to monitor the nominal supply voltage. During power-on, RESET is asserted when the supply voltage VDD becomes higher than 1.1 V. Thereafter, the supervisory circuits monitor the SENSEn inputs and keep RESET active as long as SENSEn remains below the threshold voltage VIT. An internal timer delays the return of the RESET output to the inactive state (high) to ensure proper system reset. The delay time, Δtd(typ)= 100 ms, starts after SENSE1 and SENSE2 inputs have risen above the threshold voltage VIT. When the voltage at SENSE1 or SENSE2 input drops below the threshold voltage VIT, the output becomes active (low) again. The integrated power-fail (PFI) comparator with separate open-drain (PFO) output can be used for low-battery detection, power-fail warning, or for monitoring a power supply other than the main supply. The TPS3306-xx devices integrate a watchdog timer that is periodically triggered by a positive or negative transition of WDI. When the supervising system fails to retrigger the watchdog circuit within the time-out interval, ft(out)= 0.50 s, RESET becomes active for the time period td. This event also reinitializes the watchdog timer. Leaving WDI unconnected disables the watchdog. The TPS3306-xx devices are available in either 8-pin MSOP or standard 8-pin SO packages, and are characterized for operation over a temperature range of -40°C to +85°C.

Features

AI Translation
  • Dual Supervisory Circuits With Power-Fail for DSP and Processor-Based Systems Voltage Monitor for Power-Fail or Low-Battery Warning
  • Watchdog Timer With 0.8 Second Time-Out
  • Power-On Reset Generator With Integrated 100 ms Delay Time
  • Open-Drain Reset and Power-Fail Output
  • Supply Current of 15 μA (Typ.)
  • Supply Voltage Range: 7 V to 6 V
  • Defined RESET Output From VDD ≥ 1.1 V
  • MSOP-8 and SO-8 Packages
  • Temperature Range: -40°C to +85°C

Applications

AI Translation
  • Multivoltage DSPs and Processors
  • Portable Battery-Powered Equipment
  • Embedded Control Systems
  • Intelligent Instruments
  • Automotive Systems
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5981$ 1.60
200+$ 0.619$ 123.80
500+$ 0.5976$ 298.80
1,000+$ 0.5869$ 586.90
Standard Packaging75/Full Tube
Better price for more quantity?
$