LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AZ7042Z-E1 product image
  • AZ7042Z-E1 thumbnail 1
  • AZ7042Z-E1 thumbnail 2
  • AZ7042Z-E1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AZ7042Z-E1RoHS

Manufacturer
MPN
AZ7042Z-E1
LCSC Part #
C1354459
Packaging
TO-92-3
Customer #
Key Attributes
Voltage Detector
Datasheetpdf iconDIODES AZ7042Z-E1
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1721$ 0.86
50+$ 0.1366$ 6.83
150+$ 0.1214$ 18.21
500+$ 0.1025$ 51.25
2,500+$ 0.094$ 235.00
5,000+$ 0.089$ 445.00
Standard Packaging10000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerDIODES
PackagingTO-92-3
Reset Timeout15us
output typeOpen-drain
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
Voltage - Supply800mV~18V
ChipTypeVoltage monitor
Standby Current30uA
Threshold Voltage4.2V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The AZ70XX series ICs are undervoltage detectors with built-in voltage thresholds and low power consumption, specifically designed for precise power supply monitoring. The AZ70XX uses a precision on-chip voltage reference and comparator to measure the input operating voltage. These ICs can accurately reset the system upon detection of power-on and momentary power-off voltages in various CPU systems and other logic systems. The detection voltage thresholds for AZ7023/25/27/29/31/33/42/45 are 2.3V/2.5V/2.7V/2.9V/3.1V/3.3V/4.2V/4.5V, respectively. The built-in hysteresis helps prevent unstable operation in noisy environments. The AZ70XX series is available in 2 standard packages: TO-92 and SOT-89.

Features

AI Translation
  • Low current consumption: ICC(L) = 300μA (typ.), ICC(H) = 30μA (typ.)
  • Low minimum operating voltage with output reset: 0.8V (typ.)
  • Built-in hysteresis voltage: 50mV (typ.)
  • Open-collector output
  • Extended temperature range: -40 to 85℃

Applications

AI Translation
  • Low battery voltage detector
  • Power failure indicator
  • Processor reset generator
  • Battery backup control
  • Home appliances