PANASONIC AQY210EH
| Manufacturer | |
| MPN | AQY210EH |
| LCSC Part # | C13541 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | DIP4-pin type PhotoMOS with GE 1 Form A reinforced insulation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | DIP-4 | |
| Turn-on time | 500us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 80us | |
| insulation resistance | 1000MΩ | |
| Forward voltage | 1.25V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 550mW | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 18Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Input reverse voltage protection | |
| Input type | AC,DC | |
| load current | 130mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reinforced insulation 5,000 V, internal input-output creepage distance exceeding 0.4mm, compliant with EN41003 and EN60950 (reinforced insulation)
- Low-level analog signal control with ultra-low closed-circuit offset voltage for distortion-free control of low-level analog signals
- High sensitivity and low on-resistance: 5mA input current controls up to 0.13A load current, typical on-resistance 25Ω (AQY210EH)
- Maximum off-state leakage current 1μA
Applications
AI Translation
- Modem
- Telephony equipment
- Security devices
- Sensing devices
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2526 | $ 1.25 |
| 10+ | $ 1.082 | $ 10.82 |
| 30+ | $ 0.9894 | $ 29.68 |
| 100+ | $ 0.9017 | $ 90.17 |
| 500+ | $ 0.8449 | $ 422.45 |
| 1,000+ | $ 0.8205 | $ 820.50 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | DIP-4 | |
| Turn-on time | 500us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 80us | |
| insulation resistance | 1000MΩ | |
| Forward voltage | 1.25V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 550mW | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 18Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Input reverse voltage protection | |
| Input type | AC,DC | |
| load current | 130mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reinforced insulation 5,000 V, internal input-output creepage distance exceeding 0.4mm, compliant with EN41003 and EN60950 (reinforced insulation)
- Low-level analog signal control with ultra-low closed-circuit offset voltage for distortion-free control of low-level analog signals
- High sensitivity and low on-resistance: 5mA input current controls up to 0.13A load current, typical on-resistance 25Ω (AQY210EH)
- Maximum off-state leakage current 1μA
Applications
AI Translation
- Modem
- Telephony equipment
- Security devices
- Sensing devices
C13541 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



