MAXIM MAX706CSA+
| Manufacturer | |
| Mfr. Part # | MAX706CSA+ |
| LCSC Part # | C1354026 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Low-power microprocessor monitoring circuit |
| Description | 200ms 0℃~+70℃@(Ta) Active Low 1 SOIC-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2183 | $ 1.22 |
10+ | $ 1.1873 | $ 11.87 |
30+ | $ 1.1672 | $ 35.02 |
100+ | $ 1.1455 | $ 114.55 |
Standard Packaging 100/Full
Tube | ||