JDTfuse ASMD2920-050
| Manufacturer |
JDTfuse
Asian Brands |
| Mfr. Part # | ASMD2920-050 |
| LCSC Part # | C135374 |
| Package | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 500mA 2920 |
| Description | 60V 500mA 100A 1A 180mΩ 2920 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Package | 2920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
445 
445
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0981 | $ 0.49 |
50+ | $ 0.078 | $ 3.90 |
150+ | $ 0.068 | $ 10.20 |
1,500+ | $ 0.0604 | $ 90.60 |
3,000+ | $ 0.0544 | $ 163.20 |
4,500+ | $ 0.0514 | $ 231.30 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$