JDTfuse ASMD1812-075
| Manufacturer |
JDTfuse
Asian Brands |
| Mfr. Part # | ASMD1812-075 |
| LCSC Part # | C135359 |
| Package | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 13.2V 750mA 1812 |
| Description | 13.2V 750mA 100A 1.5A 90mΩ 1812 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2,210 
2,210
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0497 | $ 0.50 |
100+ | $ 0.0393 | $ 3.93 |
300+ | $ 0.0341 | $ 10.23 |
1,500+ | $ 0.0302 | $ 45.30 |
4,500+ | $ 0.0271 | $ 121.95 |
10,500+ | $ 0.0255 | $ 267.75 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$