LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS46TR16256AL-15HBLA1 product image
Images for reference only

ISSI IS46TR16256AL-15HBLA1RoHS

Manufacturer
MPN
IS46TR16256AL-15HBLA1
LCSC Part #
C1352676
Packaging
TWBGA-96(9x13)
Customer #
Key Attributes
1.283V~1.45V 4Gbit 667MHz DDR3L SDRAM TWBGA-96(9x13) Memory (ICs) RoHS
Datasheetpdf iconISSI IS46TR16256AL-15HBLA1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.9017$ 20.90
200+$ 8.0894$ 1617.88
500+$ 7.8054$ 3902.70
1,000+$ 7.6649$ 7664.90
Standard Packaging190/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerISSI
PackagingTWBGA-96(9x13)
Refresh Current-
Voltage - Supply1.283V~1.45V
Memory Size4Gbit
Operating temperature-40℃~+95℃
Clock Frequency667MHz
FeaturesAuto self-refresh;Asynchronous reset function;Auto precharge function;Write leveling function;Dynamic on-chip termination;ZQ calibration function;Data mask function
Memory FormatDDR3L SDRAM
Current - Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging190
Sales UnitPiece

Features

AI Translation
  • Standard Voltage: VDD and VDDO = 1.5V ± 0.075V
  • Low Voltage (L): VDD and VDDO = 1.35V + 0.1V, -0.067V
  • Backward compatible to 1.5V
  • High speed data transfer rates with system frequency up to 1066 MHz
  • 8 internal banks for concurrent operation
  • 8n-Bit pre-fetch architecture
  • Programmable CAS Latency
  • Programmable Additive Latency: 0, CL - 1, CL - 2
  • Programmable CAS WRITE latency (CWL) based on tCK
  • Programmable Burst Length: 4 and 8
  • Programmable Burst Sequence: Sequential or Interleave
  • BL switch on the fly
  • Auto Self Refresh(ASR)
  • Self Refresh Temperature(SRT)
  • Refresh Interval: 7.8 us (8192 cycles/64 ms) TC = -40℃ to 85℃; 3.9 us (8192 cycles/32 ms) TC = 85℃ to 105℃
  • Partial Array Self Refresh
  • Asynchronous RESET pin
  • TDQS (Termination Data Strobe) supported (x8 only)
  • OCD (Off-Chip Driver Impedance Adjustment)
  • Dynamic ODT (On-Die Termination)
  • Driver strength: RZQ/7, RZQ/6 (RZQ = 240 Ω)
  • Write Leveling Up to 200 MHz in DLL off mode
  • Operating temperature: Commercial TC = 0℃ to +95℃; Industrial TC = -40℃ to +95℃; Automotive, A1 (TC = -40℃ to +95℃); Automotive, A2 (TC = -40℃ to +105℃)