LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS46TR16128C-125KBLA2 product image
Images for reference only

ISSI IS46TR16128C-125KBLA2RoHS

Manufacturer
MPN
IS46TR16128C-125KBLA2
LCSC Part #
C1352279
Packaging
TWBGA-96(9x13)
Customer #
Key Attributes
2Gbit 1.425V~1.575V 800MHz DDR3 SDRAM TWBGA-96(9x13) Memory (ICs) RoHS
Datasheetpdf iconISSI IS46TR16128C-125KBLA2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5701$ 12.57
200+$ 4.8651$ 973.02
500+$ 4.6937$ 2346.85
1,000+$ 4.6089$ 4608.90
Standard Packaging190/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerISSI
PackagingTWBGA-96(9x13)
Memory Size2Gbit
Voltage - Supply1.425V~1.575V
Operating temperature-40℃~+105℃
Clock Frequency800MHz
FeaturesAuto self-refresh;Asynchronous reset function;Auto precharge function;Dynamic on-chip termination;Write leveling function;ZQ calibration function;Data mask function
Memory FormatDDR3 SDRAM

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging190
Sales UnitPiece

Features

AI Translation
  • Standard Voltage: VDD and VD D O = 1.5V ± 0.075V
  • Low Voltage (L): VDD and VD D O = 1.35V + 0.1V, - 0.067V
  • Backward compatible to 1.5V
  • High speed data transfer rates with system frequency up to 933 MHz
  • 8 internal banks for concurrent operation
  • 8n - Bit pre - fetch architecture
  • Programmable CAS Latency
  • Programmable Additive Latency: 0, CL - 1, CL - 2
  • Programmable CAS WRITE latency (CWL) based on tCK
  • Programmable Burst Length: 4 and 8
  • Programmable Burst Sequence: Sequential or Interleave
  • BL switch on the fly
  • Auto Self Refresh(ASR)
  • Self Refresh Temperature(SRT)
  • Refresh Interval: 7.8 us (8192 cycles/64 ms) TC = - 40℃ to 85℃; 3.9 us (8192 cycles/32 ms) TC = 85℃ to 105℃
  • Partial Array Self Refresh
  • Asynchronous RESET pin
  • TDQS (Termination Data Strobe) supported (x8 only)
  • OCD (Off - Chip Driver Impedance Adjustment)
  • Dynamic ODT (On - Die Termination)
  • Driver strength: RZQ/7, RZQ/6 (RZQ = 240 Ω)
  • Write Leveling Up to 200 MHz in DLL off mode
  • Operating temperature: Commercial TC = 0℃ to + 95℃; Industrial TC = - 40℃ to + 95℃; Automotive, A1 TC = - 40℃ to + 95℃; Automotive, A2 (TC = - 40℃ to + 105℃)