KDS 1XXD16368MKA
| Manufacturer | |
| Mfr. Part # | 1XXD16368MKA |
| LCSC Part # | C135218 |
| Package | SMD2016-4P |
| Customer # | |
| Key Attributes | High-precision SMD VC-TCXO/TCXO<For Automotive> |
| Description | 1.7V~3.6V 16.368MHz SMD2016-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | KDS | |
| Package | SMD2016-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
995 
995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.736 | $ 0.74 |
10+ | $ 0.658 | $ 6.58 |
30+ | $ 0.6197 | $ 18.59 |
100+ | $ 0.5815 | $ 58.15 |
500+ | $ 0.5585 | $ 279.25 |
1,000+ | $ 0.5478 | $ 547.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$