KDS 1XTW16367MAA
| Manufacturer | |
| Mfr. Part # | 1XTW16367MAA |
| LCSC Part # | C135212 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | High-precision SMD VC-TCXO/TCXO<For Automotive> |
| Description | 1.7V~3.6V 16.367667MHz SMD3225-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | KDS | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,780 
1,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8875 $ 0.2663 | $ 0.27 |
10+ | $ 0.8064 $ 0.2420 | $ 2.42 |
30+ | $ 0.762 $ 0.2286 | $ 6.86 |
100+ | $ 0.7131 $ 0.2140 | $ 21.40 |
500+ | $ 0.6901 $ 0.2071 | $ 103.55 |
1,000+ | $ 0.6809 $ 0.2043 | $ 204.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$