DIODES SMCJ13A-13-F
| Manufacturer | |
| MPN | SMCJ13A-13-F |
| LCSC Part # | C135132 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 13VWM 21.5VC SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 69.7A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 15.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1500W peak pulse power dissipation
- 5.0V to 200V breakdown voltage
- Glass passivated die construction
- Unidirectional and bidirectional versions available
- Excellent clamping capability
- Fast response time
- Lead-free finish; RoHS compliant
- Halogen and antimony free. "Green" device
In-Stock: 2,978
2,978 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4655 | $ 0.47 |
| 10+ | $ 0.3695 | $ 3.70 |
| 30+ | $ 0.3288 | $ 9.86 |
| 100+ | $ 0.2767 | $ 27.67 |
| 500+ | $ 0.2539 | $ 126.95 |
| 1,000+ | $ 0.2409 | $ 240.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 69.7A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 15.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1500W peak pulse power dissipation
- 5.0V to 200V breakdown voltage
- Glass passivated die construction
- Unidirectional and bidirectional versions available
- Excellent clamping capability
- Fast response time
- Lead-free finish; RoHS compliant
- Halogen and antimony free. "Green" device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



