DIODES SMCJ12A-13-F
| Manufacturer | |
| MPN | SMCJ12A-13-F |
| LCSC Part # | C135128 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 12VWM 19.9VC SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 75.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 14.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1500W peak pulse power dissipation
- 5.0V to 200V breakdown voltage
- Glass passivated die construction
- Unidirectional and bidirectional versions available
- Excellent clamping capability
- Fast response time
- Lead-free finish; RoHS compliant
- Halogen and antimony free. "Green" device
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3205 | $ 1.60 |
| 50+ | $ 0.2551 | $ 12.76 |
| 150+ | $ 0.227 | $ 34.05 |
| 500+ | $ 0.192 | $ 96.00 |
| 3,000+ | $ 0.1765 | $ 529.50 |
| 6,000+ | $ 0.1671 | $ 1002.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 75.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 14.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1500W peak pulse power dissipation
- 5.0V to 200V breakdown voltage
- Glass passivated die construction
- Unidirectional and bidirectional versions available
- Excellent clamping capability
- Fast response time
- Lead-free finish; RoHS compliant
- Halogen and antimony free. "Green" device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



