Alliance Memory AS6C62256-55SCN
| Manufacturer | |
| Mfr. Part # | AS6C62256-55SCN |
| LCSC Part # | C1351133 |
| Package | SOP-28-8.6mm |
| Customer # | |
| Key Attributes | 32KX8 BIT LOW POWER CMOS SRAM |
| Description | 256Kbit 2.7V~5.5V SOP-28-8.6mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Alliance Memory | |
| Package | SOP-28-8.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7433 | $ 3.74 |
10+ | $ 3.6619 | $ 36.62 |
30+ | $ 3.6081 | $ 108.24 |
100+ | $ 3.5528 | $ 355.28 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$