RENESAS 71V016SA10PHGI
| Manufacturer | |
| MPN | 71V016SA10PHGI |
| LCSC Part # | C1351039 |
| Packaging | TSOPII-44-10.2mm |
| Customer # | |
| Key Attributes | 1Mbit 3.15V~3.6V Parallel Port (Parallel) TSOPII-44-10.2mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | RENESAS | |
| Packaging | TSOPII-44-10.2mm | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 3.15V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Access Time | 10ns | |
| Features | Auto power-down function | |
| Current - Supply | 160mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 10mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 135 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IDT71V016 is a 1,048,576-bit high-speed Static RAM organized as 64K x 16. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs. The IDT71V016 has an output enable pin which operates as fast as 5ns, with address access times as fast as 10ns. All bidirectional inputs and outputs of the IDT71V016 are LVTTL compatible and operation is from a single 3.3V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation. The IDT71V016 is packaged in a JEDEC standard 44-pin Plastic SOJ, a 44-pin TSOP Type II, and a 48-ball plastic 7 x 7 mm FBGA.
Features
- 64K x 16 advanced high-speed CMOS Static RAM Equal access and cycle times — Commercial: 10/12/15/20ns — Industrial: 10/12/15/20ns
- One Chip Select plus one Output Enable pin
- Bidirectional data inputs and outputs directly LVTTL-compatible
- Low power consumption via chip deselect
- Upper and Lower Byte Enable Pins
- Single 3.3V power supply
- Available in 44-pin Plastic SOJ, 44-pin TSOP, and 48-Ball Plastic FBGA packages
- Industrial temperature range (-40℃ to +85℃) is available for selected speeds
- Green parts available
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1841 | $ 2.18 |
| 200+ | $ 0.8459 | $ 169.18 |
| 500+ | $ 0.8165 | $ 408.25 |
| 1,000+ | $ 0.8011 | $ 801.10 |
Standard Packaging135/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | RENESAS | |
| Packaging | TSOPII-44-10.2mm | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 3.15V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Access Time | 10ns | |
| Features | Auto power-down function | |
| Current - Supply | 160mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 10mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 135 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IDT71V016 is a 1,048,576-bit high-speed Static RAM organized as 64K x 16. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs. The IDT71V016 has an output enable pin which operates as fast as 5ns, with address access times as fast as 10ns. All bidirectional inputs and outputs of the IDT71V016 are LVTTL compatible and operation is from a single 3.3V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation. The IDT71V016 is packaged in a JEDEC standard 44-pin Plastic SOJ, a 44-pin TSOP Type II, and a 48-ball plastic 7 x 7 mm FBGA.
Features
- 64K x 16 advanced high-speed CMOS Static RAM Equal access and cycle times — Commercial: 10/12/15/20ns — Industrial: 10/12/15/20ns
- One Chip Select plus one Output Enable pin
- Bidirectional data inputs and outputs directly LVTTL-compatible
- Low power consumption via chip deselect
- Upper and Lower Byte Enable Pins
- Single 3.3V power supply
- Available in 44-pin Plastic SOJ, 44-pin TSOP, and 48-Ball Plastic FBGA packages
- Industrial temperature range (-40℃ to +85℃) is available for selected speeds
- Green parts available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

