LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M95640-WMN6P product image
  • M95640-WMN6P thumbnail 1
  • M95640-WMN6P thumbnail 2
  • M95640-WMN6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M95640-WMN6PRoHS

Manufacturer
MPN
M95640-WMN6P
LCSC Part #
C1350992
Packaging
SO-8
Customer #
Key Attributes
64Kbit 2.5V~5.5V 20MHz SPI SO-8 Memory (ICs) RoHS
Datasheetpdf iconST M95640-WMN6P
In-Stock: 89
89 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5127$ 0.51
10+$ 0.4069$ 4.07
30+$ 0.3614$ 10.84
100+$ 0.3044$ 30.44
500+$ 0.28$ 140.00
1,000+$ 0.2637$ 263.70
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSO-8
Memory Size64Kbit
Voltage - Supply2.5V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency20MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function;Software write protection function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array: 64 Kb (8 Kbytes) of EEPROM
  • Page size: 32 bytes
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Additional Write lockable page (Identification page)
  • Write Protect: quarter, half or whole memory array
  • High-speed clock: 20 MHz
  • Single supply voltage: 2.5 V to 5.5 V for M95640 - W, 1.8 V to 5.5 V for M95640 - R, 1.7 V to 5.5 V for M95640 - DF
  • Operating temperature range: from -40°C up to +85°C
  • Enhanced ESD protection
  • More than 4 million Write cycles
  • More than 200 - year data retention
  • Packages: SO8 (ECOPACK2), TSSOP8 (ECOPACK2), UFDFPN8 (ECOPACK2), WLCSP (ECOPACK2)