MICROCHIP 93LC86C-E/MS
| Manufacturer | |
| Mfr. Part # | 93LC86C-E/MS |
| LCSC Part # | C1350959 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 16K Bit Low-Voltage Serial EEPROM |
| Description | 2.5V~5.5V 16Kbit 3MHz SPI MSOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7131 | $ 0.71 |
200+ | $ 0.2763 | $ 55.26 |
500+ | $ 0.2671 | $ 133.55 |
1,000+ | $ 0.2624 | $ 262.40 |
Standard Packaging 100/Full
Tube | ||