MICROCHIP 93AA46A-I/SN
| Manufacturer | |
| Mfr. Part # | 93AA46A-I/SN |
| LCSC Part # | C1350317 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 1K Microwire Compatible Serial EEPROM |
| Description | 1Kbit 1.8V~5.5V 3MHz SPI SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
18 
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2073 $ 0.3622 | $ 0.36 |
10+ | $ 1.0058 $ 0.3018 | $ 3.02 |
30+ | $ 0.8958 $ 0.2688 | $ 8.06 |
100+ | $ 0.7718 $ 0.2316 | $ 23.16 |
500+ | $ 0.716 $ 0.2148 | $ 107.40 |
1,000+ | $ 0.6912 $ 0.2074 | $ 207.40 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$