micron MT25QL512ABB8ESF-0SIT
| Manufacturer | |
| Mfr. Part # | MT25QL512ABB8ESF-0SIT |
| LCSC Part # | C1350089 |
| Package | SO-16-300mil |
| Customer # | |
| Key Attributes | 512Mb, 3V Multiple I/O Serial Flash Memory |
| Description | FLASH - NOR Memory IC 512Mbit SPI 133MHz SO-16-300mil |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | SO-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
684 
684
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.9199 | $ 9.92 |
10+ | $ 8.7521 | $ 87.52 |
30+ | $ 8.0404 | $ 241.21 |
100+ | $ 7.4438 | $ 744.38 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$