MICROCHIP AT24C512C-XHM-B
| Manufacturer | |
| MPN | AT24C512C-XHM-B |
| LCSC Part # | C1349768 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | I2C-Compatible Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 1.7V~3.6V | |
| Memory Size | 512Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-Voltage and Standard-Voltage Operation: VCC = 1.7V to 3.6V, VCC = 2.5V to 5.5V
- Internally Organized as 65,536×8 (512K)
- Industrial Temperature Range: -40°C to +85°C
- I²C-Compatible (Two-Wire) Serial Interface: 100 kHz Standard mode, 1.7V to 5.5V; 400 kHz Fast mode, 1.7V to 5.5V; 1 MHz Fast Mode Plus (FM+), 2.5V to 5.5V
- Schmitt Triggers, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- Write-Protect Pin for Full Array Hardware Data Protection
- Ultra Low Active Current (3 mA maximum) and Standby Current (μA maximum)
- 128-Byte Page Write Mode: Partial page writes allowed
- Random and Sequential Read Modes
- Self-Timed Write Cycle within 5 ms Maximum
- ESD Protection > 4,000V
- High Reliability: Endurance: 1,000,000 write cycles; Data retention: 100 years
- Green Package Options (Lead-free/Halide-free/RoHS compliant)
- Die Sale Options: Wafer Form and Tape and Reel Available
In-Stock: 62
62 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2932 | $ 2.29 |
| 10+ | $ 1.9466 | $ 19.47 |
| 30+ | $ 1.7285 | $ 51.86 |
| 100+ | $ 1.5071 | $ 150.71 |
| 500+ | $ 1.4062 | $ 703.10 |
| 1,000+ | $ 1.3623 | $ 1362.30 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 1.7V~3.6V | |
| Memory Size | 512Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-Voltage and Standard-Voltage Operation: VCC = 1.7V to 3.6V, VCC = 2.5V to 5.5V
- Internally Organized as 65,536×8 (512K)
- Industrial Temperature Range: -40°C to +85°C
- I²C-Compatible (Two-Wire) Serial Interface: 100 kHz Standard mode, 1.7V to 5.5V; 400 kHz Fast mode, 1.7V to 5.5V; 1 MHz Fast Mode Plus (FM+), 2.5V to 5.5V
- Schmitt Triggers, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- Write-Protect Pin for Full Array Hardware Data Protection
- Ultra Low Active Current (3 mA maximum) and Standby Current (μA maximum)
- 128-Byte Page Write Mode: Partial page writes allowed
- Random and Sequential Read Modes
- Self-Timed Write Cycle within 5 ms Maximum
- ESD Protection > 4,000V
- High Reliability: Endurance: 1,000,000 write cycles; Data retention: 100 years
- Green Package Options (Lead-free/Halide-free/RoHS compliant)
- Die Sale Options: Wafer Form and Tape and Reel Available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



