RENESAS 71V424L10PHG
| Manufacturer | |
| Mfr. Part # | 71V424L10PHG |
| LCSC Part # | C1349724 |
| Package | TSOPII-44-10.2mm |
| Customer # | |
| Description | 3V~3.6V 4Mbit Parallel Port (Parallel) TSOPII-44-10.2mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | RENESAS | |
| Package | TSOPII-44-10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 135 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.6984 | $ 4.70 |
200+ | $ 1.8183 | $ 363.66 |
500+ | $ 1.755 | $ 877.50 |
1,000+ | $ 1.7226 | $ 1722.60 |
Standard Packaging 135/Full
Tube | ||