Infineon/CYPRESS CY7C1011DV33-10ZSXI
| Manufacturer | |
| MPN | CY7C1011DV33-10ZSXI |
| LCSC Part # | C1349125 |
| Packaging | TSOPII-44-10.2mm |
| Customer # | |
| Key Attributes | 2-Mbit Static RAM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-44-10.2mm | |
| Voltage - Supply | 3V~3.6V | |
| Memory Size | 2Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Access Time | 10ns | |
| Features | Auto power-down function | |
| Current - Supply | 90mA | |
| Standby Supply Current | 10mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 270 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CY7C1010DV33 is a high performance CMOS Static RAM organized as 256 K words by 8 bits. Easy memory expansion is provided by an active LOW Chip Enable (CE), an active LOW Output Enable (OE), and three - state drivers. Writing to the device is accomplished by taking Chip Enable (CE) and Write Enable (WE) inputs LOW. Data on the eight I/O pins (I/O₀ through I/O₇) is then written into the location specified on the address pins A₀ through A₁₇. Reading from the device is accomplished by taking Chip Enable (CE) and Output Enable (OE) LOW while forcing Write Enable (WE) HIGH. Under these conditions, the contents of the memory location specified by the address pins will appear on the I/O pins. The eight input and output pins (I/O₀ through I/O₇) are placed in a high impedance state when the device is deselected (CE HIGH), the outputs are disabled (OE HIGH), or during a Write operation (CE LOW, and WE LOW). The CY7C1010DV33 is available in 36 - pin SOJ and 44 - pin TSOP II packages with center power and ground (revolutionary) pinout.
Features
- Pin and function compatible with CY7C1010CV33
- High speed tₐₙ = 10 ns
- Low active power I₍₍CC₎₎ = 90 mA at 10 ns
- Low CMOS standby power I₍₍SB2₎₎ = 10 mA
- Data retention
- Automatic power down when deselected
- TTL - compatible inputs and outputs
- Easy memory expansion with CE and OE features
- Available in Pb - free 36 - pin SOJ and 44 - pin TSOP II packages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0893 | $ 6.09 |
| 10+ | $ 5.2429 | $ 52.43 |
| 30+ | $ 4.727 | $ 141.81 |
| 100+ | $ 4.0741 | $ 407.41 |
Standard Packaging270/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-44-10.2mm | |
| Voltage - Supply | 3V~3.6V | |
| Memory Size | 2Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Access Time | 10ns | |
| Features | Auto power-down function | |
| Current - Supply | 90mA | |
| Standby Supply Current | 10mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 270 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CY7C1010DV33 is a high performance CMOS Static RAM organized as 256 K words by 8 bits. Easy memory expansion is provided by an active LOW Chip Enable (CE), an active LOW Output Enable (OE), and three - state drivers. Writing to the device is accomplished by taking Chip Enable (CE) and Write Enable (WE) inputs LOW. Data on the eight I/O pins (I/O₀ through I/O₇) is then written into the location specified on the address pins A₀ through A₁₇. Reading from the device is accomplished by taking Chip Enable (CE) and Output Enable (OE) LOW while forcing Write Enable (WE) HIGH. Under these conditions, the contents of the memory location specified by the address pins will appear on the I/O pins. The eight input and output pins (I/O₀ through I/O₇) are placed in a high impedance state when the device is deselected (CE HIGH), the outputs are disabled (OE HIGH), or during a Write operation (CE LOW, and WE LOW). The CY7C1010DV33 is available in 36 - pin SOJ and 44 - pin TSOP II packages with center power and ground (revolutionary) pinout.
Features
- Pin and function compatible with CY7C1010CV33
- High speed tₐₙ = 10 ns
- Low active power I₍₍CC₎₎ = 90 mA at 10 ns
- Low CMOS standby power I₍₍SB2₎₎ = 10 mA
- Data retention
- Automatic power down when deselected
- TTL - compatible inputs and outputs
- Easy memory expansion with CE and OE features
- Available in Pb - free 36 - pin SOJ and 44 - pin TSOP II packages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b2b |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b2b |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
