Alliance Memory AS4C4M16SA-7BCN
| Manufacturer | |
| Mfr. Part # | AS4C4M16SA-7BCN |
| LCSC Part # | C1349101 |
| Package | TFBGA-54(8x8) |
| Customer # | |
| Key Attributes | 64M - (4M x 16 bit) Synchronous DRAM (SDRAM) |
| Description | 3V~3.6V 64Mbit 143MHz TFBGA-54(8x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Alliance Memory | |
| Package | TFBGA-54(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 348 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.4698 | $ 8.47 |
10+ | $ 7.287 | $ 72.87 |
30+ | $ 6.5659 | $ 196.98 |
100+ | $ 5.9609 | $ 596.09 |
Standard Packaging 348/Full
Tray | ||