JSCJ DTC114YUA
| Manufacturer | JSCJAsian Brands |
| MPN | DTC114YUA |
| LCSC Part # | C13490 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-323 | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 68 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 4.7 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,0.3V | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input
- They also have the advantage of almost completely eliminating parasitic effects
- Only the on/off conditions need to be set for operation, making device design easy
In-Stock: 1,460
1,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0235 | $ 0.47 |
| 200+ | $ 0.0186 | $ 3.72 |
| 600+ | $ 0.0159 | $ 9.54 |
| 3,000+ | $ 0.0139 | $ 41.70 |
| 9,000+ | $ 0.0125 | $ 112.50 |
| 21,000+ | $ 0.0117 | $ 245.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-323 | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 68 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 4.7 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,0.3V | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input
- They also have the advantage of almost completely eliminating parasitic effects
- Only the on/off conditions need to be set for operation, making device design easy
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



