MICROCHIP 24LC512-E/SN
| Manufacturer | |
| Mfr. Part # | 24LC512-E/SN |
| LCSC Part # | C1348990 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 512K I²C Serial EEPROM |
| Description | 2.5V~5.5V 512Kbit 400kHz I2C SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
29
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.2964 | $ 4.30 |
10+ | $ 3.6413 | $ 36.41 |
30+ | $ 3.252 | $ 97.56 |
100+ | $ 2.858 | $ 285.80 |
500+ | $ 2.676 | $ 1338.00 |
1,000+ | $ 2.5937 | $ 2593.70 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$