ISSI IS25LP016D-JNLE
| Manufacturer | |
| MPN | IS25LP016D-JNLE |
| LCSC Part # | C1348801 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2.3V~3.6V 16Mbit 133MHz SPI SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 2.3V~3.6V | |
| Memory Size | 16Mbit | |
| Operating temperature | -40℃~+105℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Features | Write enable latch;Hardware write protection;Software write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Page Programming Time (Tpp) | 200us | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IS25LP016D and IS25WP016D Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. The “Industry Standard Serial Interface” Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4 - wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi - I/O. The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4) which equates to 66Mbytes/s of data throughput. The IS25xP series of Flash adds support for DTR (Double Transfer Rate) commands that transfer addresses and read data on both edges of the clock. These transfer rates can outperform 16 - bit Parallel Flash memories allowing for efficient memory access to support XIP (execute in place) operation. Initial state of the memory array is erased (all bits are set to 1) when shipped from the factory. QPI (Quad Peripheral Interface) supports 2 - cycle instruction further reducing instruction times. Pages can be erased in groups of 4Kbyte sectors, 32Kbyte blocks, 64Kbyte blocks, and/or the entire chip. The uniform sector and block architecture allows for a high degree of flexibility so that the device can be utilized for a broad variety of applications requiring solid data retention.
Features
- Industry Standard Serial Interface
- 16Mbit/2Mbyte
- 256 bytes per Programmable Page
- Supports standard SPI, Fast, Dual, Dual I/O, Quad, Quad I/O, SPI DTR, Dual I/O DTR, Quad I/O DTR, and QPI
- Supports Serial Flash Discoverable Parameters (SFDP)
- High Performance Serial Flash (SPI)
- 50MHz Normal and 133Mhz Fast Read
- 532 MHz equivalent QPI
- DTR (Dual Transfer Rate) up to 66MHz
- Selectable Dummy Cycles
- Configurable Drive Strength
- Supports SPI Modes 0 and 3
- More than 100,000 Erase/Program Cycles
- More than 20 - year Data Retention
- Flexible & Efficient Memory Architecture
- Chip Erase with Uniform: Sector/Block Erase (4/32/64 Kbyte)
- Program 1 to 256 Bytes per Page
- Program/Erase Suspend & Resume
- Efficient Read and Program modes
- Low Instruction Overhead Operations
- Continuous Read 8/16/32/64 - Byte Burst Wrap
- Selectable Burst Length
- QPI for Reduced Instruction Overhead
- AutoBoot Operation
- Low Power with Wide Temp. Ranges
- Single Voltage Supply IS25LP: 2.30V to 3.60V IS25WP: 1.65V to 1.95V
- 4 mA Active Read Current (typ.)
- 5 μA Standby Current (typ.)
- 1 μA Deep Power Down (typ.)
- Temp Grades: Extended: - 40℃ to + 105℃ Auto Grade (A3): - 40℃ to + 125℃
- Advanced Security Protection
- Software and Hardware Write Protection
- Power Supply Lock Protect
- 4x256 - Byte Dedicated Security Area with OTP User - lockable Bits
- 128 bit Unique ID for Each Device (Call Factory)
- Industry Standard Pin - out & Packages
- B = 8 - pin SOIC 208mil
- N = 8 - pin SOIC 150mil
- = 8 - pin VVSOP 150mil
- K = 8 - contact WSON 6x5mm
- = 8 - contact USON 2x3mm
- T = 8 - contact USON 4x3mm
- M = 16 - pin SOIC 300mil (Call Factory)
- L = 8 - contact WSON 8x6mm
- ⊙ = 24 - ball TFBGA 6x8mm 4x6(Call Factory)
- H = 24 - ball TFBGA 6x8mm 5x5 (Call Factory)
- KGD (Call Factory)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2638 | $ 1.26 |
| 10+ | $ 1.0651 | $ 10.65 |
| 30+ | $ 0.9544 | $ 28.63 |
| 100+ | $ 0.8306 | $ 83.06 |
| 500+ | $ 0.7769 | $ 388.45 |
| 1,000+ | $ 0.7508 | $ 750.80 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 2.3V~3.6V | |
| Memory Size | 16Mbit | |
| Operating temperature | -40℃~+105℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Features | Write enable latch;Hardware write protection;Software write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Page Programming Time (Tpp) | 200us | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IS25LP016D and IS25WP016D Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. The “Industry Standard Serial Interface” Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4 - wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi - I/O. The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4) which equates to 66Mbytes/s of data throughput. The IS25xP series of Flash adds support for DTR (Double Transfer Rate) commands that transfer addresses and read data on both edges of the clock. These transfer rates can outperform 16 - bit Parallel Flash memories allowing for efficient memory access to support XIP (execute in place) operation. Initial state of the memory array is erased (all bits are set to 1) when shipped from the factory. QPI (Quad Peripheral Interface) supports 2 - cycle instruction further reducing instruction times. Pages can be erased in groups of 4Kbyte sectors, 32Kbyte blocks, 64Kbyte blocks, and/or the entire chip. The uniform sector and block architecture allows for a high degree of flexibility so that the device can be utilized for a broad variety of applications requiring solid data retention.
Features
- Industry Standard Serial Interface
- 16Mbit/2Mbyte
- 256 bytes per Programmable Page
- Supports standard SPI, Fast, Dual, Dual I/O, Quad, Quad I/O, SPI DTR, Dual I/O DTR, Quad I/O DTR, and QPI
- Supports Serial Flash Discoverable Parameters (SFDP)
- High Performance Serial Flash (SPI)
- 50MHz Normal and 133Mhz Fast Read
- 532 MHz equivalent QPI
- DTR (Dual Transfer Rate) up to 66MHz
- Selectable Dummy Cycles
- Configurable Drive Strength
- Supports SPI Modes 0 and 3
- More than 100,000 Erase/Program Cycles
- More than 20 - year Data Retention
- Flexible & Efficient Memory Architecture
- Chip Erase with Uniform: Sector/Block Erase (4/32/64 Kbyte)
- Program 1 to 256 Bytes per Page
- Program/Erase Suspend & Resume
- Efficient Read and Program modes
- Low Instruction Overhead Operations
- Continuous Read 8/16/32/64 - Byte Burst Wrap
- Selectable Burst Length
- QPI for Reduced Instruction Overhead
- AutoBoot Operation
- Low Power with Wide Temp. Ranges
- Single Voltage Supply IS25LP: 2.30V to 3.60V IS25WP: 1.65V to 1.95V
- 4 mA Active Read Current (typ.)
- 5 μA Standby Current (typ.)
- 1 μA Deep Power Down (typ.)
- Temp Grades: Extended: - 40℃ to + 105℃ Auto Grade (A3): - 40℃ to + 125℃
- Advanced Security Protection
- Software and Hardware Write Protection
- Power Supply Lock Protect
- 4x256 - Byte Dedicated Security Area with OTP User - lockable Bits
- 128 bit Unique ID for Each Device (Call Factory)
- Industry Standard Pin - out & Packages
- B = 8 - pin SOIC 208mil
- N = 8 - pin SOIC 150mil
- = 8 - pin VVSOP 150mil
- K = 8 - contact WSON 6x5mm
- = 8 - contact USON 2x3mm
- T = 8 - contact USON 4x3mm
- M = 16 - pin SOIC 300mil (Call Factory)
- L = 8 - contact WSON 8x6mm
- ⊙ = 24 - ball TFBGA 6x8mm 4x6(Call Factory)
- H = 24 - ball TFBGA 6x8mm 5x5 (Call Factory)
- KGD (Call Factory)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

