TI TLC072IDGN
| Manufacturer | |
| MPN | TLC072IDGN |
| LCSC Part # | C1348615 |
| Packaging | HVSSOP-8-EP |
| Customer # | |
| Key Attributes | 2 390uV 16V/us 50pA 95dB 1.9mA 10MHz HVSSOP-8-EP Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | HVSSOP-8-EP | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 390uV | |
| Slew Rate | 16V/us | |
| Input Offset Current(Ios) | 50pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 50pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 57mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ | |
| Quiescent Current | 1.9mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Dual Supply | -8V~-2.25V;2.25V~8V | |
| Rail to Rail | - | |
| Single Supply | 4.5V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The first members of the new BiMOS general-purpose operational amplifier family are the TLC07x. The BiMOS family concept is simple: provide an upgrade path for BiFET users who are moving away from dual-supply to single-supply systems and demand higher AC and dc performance. With performance rated from 4.5 V to 16 V across commercial (0°C to 70°C) and an extended industrial temperature range (-40°C to 125°C), BiMOS suits a wide range of audio, automotive, industrial and instrumentation applications. Familiar features like offset nulling pins, and new features like MSOP PowerPAD packages and shutdown modes, enable higher levels of performance in a variety of applications. Developed in the patented LBC3 BiCMOS process, the new BiMOS amplifiers combine a very high input impedance low-noise CMOS front end with a high-drive bipolar output stage, thus providing the optimum performance features of both. AC performance improvements over the TLO7x BiFET predecessors include a bandwidth of 10 MHz (an increase of 300%) and voltage noise of 7nV/√Hz (an improvement of 60%). DC improvements include a factor of 4 reduction in input offset voltage down to 1.5 mV (maximum) in the standard grade, and a power supply rejection improvement of greater than 40 dB to 130 dB. Added to this list of impressive features is the ability to drive ±50-mA loads comfortably from an ultrasmall-footprint MSOP PowerPAD package, which positions the TLC07x as the ideal high-performance general-purpose operational amplifier family.
Features
- Wide Bandwidth: 10 MHz
- High Output Drive: IOH: 57 mA at VDD - 1.5 V; IOL: 55 mA at 0.5 V
- High Slew Rate: SR+: 16 V/μs; SR−: 19 V/μs
- Wide Supply Range: 4.5 V to 16 V
- Supply Current: 1.9 mA/Channel
- Ultralow Power Shutdown Mode IDD: 125 μA/Channel
- Low Input Noise Voltage: 7 nV/√Hz
- Input Offset Voltage: 1.5 μV
- Ultra-Small Packages: 8 or 10 Pin MSOP (TLC070/1/2/3)
Applications
- audio
- automotive
- industrial
- instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8416 | $ 2.84 |
| 10+ | $ 2.78 | $ 27.80 |
| 30+ | $ 2.7379 | $ 82.14 |
| 100+ | $ 2.6957 | $ 269.57 |
Standard Packaging80/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | HVSSOP-8-EP | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 390uV | |
| Slew Rate | 16V/us | |
| Input Offset Current(Ios) | 50pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 50pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 57mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ | |
| Quiescent Current | 1.9mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Dual Supply | -8V~-2.25V;2.25V~8V | |
| Rail to Rail | - | |
| Single Supply | 4.5V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The first members of the new BiMOS general-purpose operational amplifier family are the TLC07x. The BiMOS family concept is simple: provide an upgrade path for BiFET users who are moving away from dual-supply to single-supply systems and demand higher AC and dc performance. With performance rated from 4.5 V to 16 V across commercial (0°C to 70°C) and an extended industrial temperature range (-40°C to 125°C), BiMOS suits a wide range of audio, automotive, industrial and instrumentation applications. Familiar features like offset nulling pins, and new features like MSOP PowerPAD packages and shutdown modes, enable higher levels of performance in a variety of applications. Developed in the patented LBC3 BiCMOS process, the new BiMOS amplifiers combine a very high input impedance low-noise CMOS front end with a high-drive bipolar output stage, thus providing the optimum performance features of both. AC performance improvements over the TLO7x BiFET predecessors include a bandwidth of 10 MHz (an increase of 300%) and voltage noise of 7nV/√Hz (an improvement of 60%). DC improvements include a factor of 4 reduction in input offset voltage down to 1.5 mV (maximum) in the standard grade, and a power supply rejection improvement of greater than 40 dB to 130 dB. Added to this list of impressive features is the ability to drive ±50-mA loads comfortably from an ultrasmall-footprint MSOP PowerPAD package, which positions the TLC07x as the ideal high-performance general-purpose operational amplifier family.
Features
- Wide Bandwidth: 10 MHz
- High Output Drive: IOH: 57 mA at VDD - 1.5 V; IOL: 55 mA at 0.5 V
- High Slew Rate: SR+: 16 V/μs; SR−: 19 V/μs
- Wide Supply Range: 4.5 V to 16 V
- Supply Current: 1.9 mA/Channel
- Ultralow Power Shutdown Mode IDD: 125 μA/Channel
- Low Input Noise Voltage: 7 nV/√Hz
- Input Offset Voltage: 1.5 μV
- Ultra-Small Packages: 8 or 10 Pin MSOP (TLC070/1/2/3)
Applications
- audio
- automotive
- industrial
- instrumentation
C1348615 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



