LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LF444CM/NOPB product image
Images for reference only

TI LF444CM/NOPBRoHS

Manufacturer
MPN
LF444CM/NOPB
LCSC Part #
C1348599
Packaging
SOIC-14
Customer #
Key Attributes
Quad Low Power JFET Input Operational Amplifier
Datasheetpdf iconTI LF444CM/NOPB
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.647$ 1.65
10+$ 1.398$ 13.98
55+$ 1.2423$ 68.33
110+$ 1.0819$ 119.01
495+$ 1.0103$ 500.10
990+$ 0.9792$ 969.41
Standard Packaging55/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of ChannelsFour channels
Vos - Input Offset Voltage2mV
Slew Rate1V/us
Input Offset Current(Ios)5pA
Features-
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current10pA
Output Current-
Noise density(eN)35nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current200uA
Gain Bandwidth Product1MHz
Dual Supply-15V~15V
Rail to Rail-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging55
Sales UnitPiece

Introduction

AI Translation

The LF444 quad low power operational amplifier provides many of the same AC characteristics as the industry standard LM148 while greatly improving the DC characteristics of the LM148. The amplifier has the same bandwidth, slew rate, and gain (10 kΩ load) as the LM148 and only draws one fourth the supply current of the LM148. In addition the well matched high voltage JFET input devices of the LF444 reduce the input bias and offset currents by a factor of 10,000 over the LM148. The LF444 also has a very low equivalent input noise voltage for a low power amplifier. The LF444 is pin compatible with the LM148 allowing an immediate 4 times reduction in power drain in many applications. The LF444 should be used wherever low power dissipation and good electrical characteristics are the major considerations.

Features

AI Translation
  • ¼ LM148 supply current: 200 μA/amplifier (max)
  • Low input bias current: 50 pA (max)
  • High gain bandwidth: 1 MHz
  • High slew rate: 1 V/μs
  • Low noise voltage at low power: 35 nV/√Hz
  • Low input noise current: 0.01 pA/√Hz
  • High input impedance: 10^12 Ω
  • High gain: 50k (min)