TI ONET8501TY
| Manufacturer | |
| MPN | ONET8501TY |
| LCSC Part # | C1348277 |
| Packaging | - |
| Customer # | |
| Key Attributes | Transimpedance Amplifier Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | - | |
| Features | Automatic gain control;Built-in filter | |
| Operating Temperature | -40℃~+100℃ | |
| Amplifier Type | Transimpedance Amplifier |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ONET8501T is a high-speed, high gain, limiting transimpedance amplifier used in optical receivers with data rates up to 12.5Gbps. It features low input referred noise, 10GHz bandwidth, 7kΩ small signal transimpedance, and a received signal strength indicator (RSSI). The ONET8501T is available in die form, includes an on-chip VCC bypass capacitor and is optimized for packaging in a TO can. The ONET8501T requires a single 3.3V ±10% supply and its power efficient design typically dissipates less than 105mW. The device is characterized for operation from -40°C to 100°C case (IC back side) temperature.
Features
- 10 GHz Bandwidth
- 7 kΩ Differential Small Signal Transimpedance
- 2.5 mApp Input Overload Current
- Received Signal Strength Indication (RSSI)
- 100mW Typical Power Dissipation
- CML Data Outputs With On-Chip 50Ω Back-Termination
- On Chip Supply Filter Capacitor
- Single 3.3V Supply
- Die Size: 940×1195 μm
Applications
- SONET OC - 192
- sFP+ Optical Receivers
- 10x Fibre Channel Optical Receivers
- 10G Ethernet Receivers
- PIN Preamplifier - Receivers
- APD Preamplifier Receivers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.645 | $ 3.65 |
| 200+ | $ 1.4111 | $ 282.22 |
| 500+ | $ 1.362 | $ 681.00 |
| 1,000+ | $ 1.3366 | $ 1336.60 |
Standard Packaging1800/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | - | |
| Features | Automatic gain control;Built-in filter | |
| Operating Temperature | -40℃~+100℃ | |
| Amplifier Type | Transimpedance Amplifier |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ONET8501T is a high-speed, high gain, limiting transimpedance amplifier used in optical receivers with data rates up to 12.5Gbps. It features low input referred noise, 10GHz bandwidth, 7kΩ small signal transimpedance, and a received signal strength indicator (RSSI). The ONET8501T is available in die form, includes an on-chip VCC bypass capacitor and is optimized for packaging in a TO can. The ONET8501T requires a single 3.3V ±10% supply and its power efficient design typically dissipates less than 105mW. The device is characterized for operation from -40°C to 100°C case (IC back side) temperature.
Features
- 10 GHz Bandwidth
- 7 kΩ Differential Small Signal Transimpedance
- 2.5 mApp Input Overload Current
- Received Signal Strength Indication (RSSI)
- 100mW Typical Power Dissipation
- CML Data Outputs With On-Chip 50Ω Back-Termination
- On Chip Supply Filter Capacitor
- Single 3.3V Supply
- Die Size: 940×1195 μm
Applications
- SONET OC - 192
- sFP+ Optical Receivers
- 10x Fibre Channel Optical Receivers
- 10G Ethernet Receivers
- PIN Preamplifier - Receivers
- APD Preamplifier Receivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

