Lelon VUA470M1HTR-0810
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | VUA470M1HTR-0810 |
| LCSC Part # | C134803 |
| Package | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 50V SMD |
| Description | 47uF ±20% 50V Aluminum Electrolytic Capacitors 2000hrs@125℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D8xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
85 
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1668 | $ 0.83 |
50+ | $ 0.1321 | $ 6.61 |
150+ | $ 0.1173 | $ 17.60 |
500+ | $ 0.0988 | $ 49.40 |
2,500+ | $ 0.0905 | $ 226.25 |
5,000+ | $ 0.0856 | $ 428.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$